Phoenix Contact End Cover for Use with Terminal Block
- RS Stock No.:
- 566-179
- Mfr. Part No.:
- 1179657
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 pack of 10 units)*
£46.40
(exc. VAT)
£55.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £46.40 | £4.64 |
| 5 + | £42.69 | £4.269 |
*price indicative
- RS Stock No.:
- 566-179
- Mfr. Part No.:
- 1179657
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | End Cover | |
| For Use With | Terminal Block | |
| Mounting Type | Snap-On | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type End Cover | ||
For Use With Terminal Block | ||
Mounting Type Snap-On | ||
- COO (Country of Origin):
- PL
STAR-RING Snap Ferrite with Security Lock
STAR-RING snap ferrite sleeves from Wurth Elektronik feature a prefixing cable system that ensures a quick and easy cable assembly process. A security lock prevents unauthorised removal of the snap ferrite from the cable. The use of this key technology allows STAR-RING ferrite sleeves to be reusable, ideal for cables with difficult access or for test and measurement purposes. Suitable applications include external and internal computer power and data cables
Please note, the STAR-TEC key (74721) is sold separately. Refer to 815-0021 to order the key.
Please note, the STAR-TEC key (74721) is sold separately. Refer to 815-0021 to order the key.
UL94-V0 plastic casing
Simple attachment to cables that are already installed or provided with plug connectors
Improved plastic housing with new snap lock for increased contact pressure
Reliable and long-lasting special locking feature easy to open with appropriate key
Higher impedance values broad band up to 1 GHz
Extra eye for screw attachment
Flat housing for attachment with double-sided adhesive tape
Simple attachment to cables that are already installed or provided with plug connectors
Improved plastic housing with new snap lock for increased contact pressure
Reliable and long-lasting special locking feature easy to open with appropriate key
Higher impedance values broad band up to 1 GHz
Extra eye for screw attachment
Flat housing for attachment with double-sided adhesive tape
Applications
Protection from HF interference on power supply line, interface cables for computers, network components, digital cameras, DVD, video equipments and measurement/control/regulating segments
The Phoenix Contact End Cover is designed to provide reliable protection and insulation for connections within electrical systems. Featuring a robust construction, this product is suitable for diverse applications, ensuring both functionality and longevity. The end cover's design allows for optimal fitting across various components, enhancing the overall efficiency of your systems. Its bright orange colour aids in visibility, ensuring ease of identification during installation and maintenance. With impressive performance capabilities, this end cover is compliant with both EU RoHS and China RoHS regulations, making it a responsible choice for environmentally conscious projects.
Offers excellent protection for connectors in various environments
Constructed from high quality materials ensuring durability
Compliant with rigorous environmental standards for peace of mind
Promotes quick identification and accessibility with its vibrant colour
Facilitates seamless integration within complex electrical setups
Constructed from high quality materials ensuring durability
Compliant with rigorous environmental standards for peace of mind
Promotes quick identification and accessibility with its vibrant colour
Facilitates seamless integration within complex electrical setups
Split Ferrite Rings
These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.
Related links
- Phoenix Contact End Cover for Use with DIN Rail Terminal Block
- Phoenix Contact End Cover for Use with Terminal Block
- Phoenix Contact End Cover for Use with PCB Terminal Block
- Phoenix Contact End Cover
- Phoenix Contact End Cover for Use with DIN Rail Terminal
- Phoenix Contact End Cover for Use with DIN Rail Terminal Blocks
- Phoenix Contact D-STS 2.5 OG Series End Cover
- Phoenix Contact D-STU Series End Cover for Use with Modular Terminal Block


