Lovato DMK Digital Panel Ammeter AC, 45mm x 92mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
905-3457
Mfr. Part No.:
DMK01
Brand:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Current Type

AC

Cutout Height

45mm

Cutout Width

92mm

Depth

105mm

Minimum Temperature

-20°C

Maximum Temperature

+60°C

Measurement Range

0.05 → 5.75A

Series

DMK

Approvals

CSA C22.2 n° 14, cULus Certification, EAC Certification, IEC/EN 61000-6-2, IEC/EN 61000-6-3, IEC/EN 61010-1, UL508

RoHS Status: Exempt

COO (Country of Origin):
IT