Panasonic 22μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - ECA1JHG220

Bulk discount available

Subtotal (1 bag of 200 units)*

£13.00

(exc. VAT)

£15.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,600 unit(s) shipping from 19 January 2026
  • Plus 2,200 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 - 200£0.065£13.00
400 - 600£0.061£12.20
800 - 1800£0.055£11.00
2000 - 3800£0.049£9.80
4000 +£0.048£9.60

*price indicative

RS Stock No.:
923-3278
Mfr. Part No.:
ECA1JHG220
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

22µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

2mm

Lifetime

1000h

Polarised

Polar

Series

NHG

Tolerance

±20%

Ripple Current

71mA

Leakage Current

3 μA

NHG Series Type A


Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.

Radial lead type
High reliability
Long life
Low impedance
High ripple current

Applications


Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.

Related links