Panasonic 330μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - ECA1EHG331
- RS Stock No.:
- 923-3230
- Mfr. Part No.:
- ECA1EHG331
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 200 units)*
£28.20
(exc. VAT)
£33.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 400 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
200 - 800 | £0.141 | £28.20 |
1000 - 1800 | £0.12 | £24.00 |
2000 - 2800 | £0.115 | £23.00 |
3000 - 4800 | £0.112 | £22.40 |
5000 + | £0.109 | £21.80 |
*price indicative
- RS Stock No.:
- 923-3230
- Mfr. Part No.:
- ECA1EHG331
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 330µF | |
Voltage | 25V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 8 (Dia.) x 11.5mm | |
Height | 11.5mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 8mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 3.5mm | |
Lifetime | 1000h | |
Series | NHG | |
Tolerance | ±20% | |
Ripple Current | 310mA | |
Leakage Current | 3 μA | |
Polarised | Polar | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 330µF | ||
Voltage 25V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 (Dia.) x 11.5mm | ||
Height 11.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 3.5mm | ||
Lifetime 1000h | ||
Series NHG | ||
Tolerance ±20% | ||
Ripple Current 310mA | ||
Leakage Current 3 μA | ||
Polarised Polar | ||
- COO (Country of Origin):
- JP
NHG Series Type A
Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.
Radial lead type
High reliability
Long life
Low impedance
High ripple current
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
Related links
- Panasonic 330μF Aluminium Electrolytic Capacitor 25V dc Through Hole - ECA1EHG331
- EPCOS 6.8mF Aluminium Electrolytic Capacitor 25V dc Through Hole - B41858C5688M000
- Panasonic 47μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUHD1E470
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFC1E101S
- RS PRO 330μF Aluminium Electrolytic Capacitor 25V dc Through Hole
- Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFR1E471B
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUEB1E101S
- RS PRO 47μF Aluminium Electrolytic Capacitor 25V dc Through Hole