Panasonic 220μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEUFR1C221

Bulk discount available

Subtotal (1 bag of 200 units)*

£18.20

(exc. VAT)

£21.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship
  • Plus 4,800 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 - 800£0.091£18.20
1000 - 1800£0.087£17.40
2000 - 3800£0.082£16.40
4000 - 7800£0.074£14.80
8000 +£0.067£13.40

*price indicative

RS Stock No.:
923-2758
Mfr. Part No.:
EEUFR1C221
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

220µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11.2mm

Height

11.2mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

2.5mm

Ripple Current

455mA

Leakage Current

35.2 μA

Polarised

Polar

Series

FR

Tolerance

±20%

COO (Country of Origin):
MY

FR Series 6.3 V to 25 V


Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).

High reliability
Long life
Low impedance
High ripple current

Applications


Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.

Note

Not Applicable for Automotive

Related links