Panasonic 680μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEUFR1C681L

Bulk discount available

Subtotal (1 bag of 200 units)*

£41.60

(exc. VAT)

£50.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Bag*
200 - 200£0.208£41.60
400 - 600£0.198£39.60
800 - 1800£0.178£35.60
2000 - 3800£0.165£33.00
4000 +£0.161£32.20

*price indicative

RS Stock No.:
921-3472
Mfr. Part No.:
EEUFR1C681L
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

680µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 15mm

Height

15mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

8000h

Tolerance

±20%

Polarised

Polar

Series

FR Radial

Ripple Current

1.24A

COO (Country of Origin):
MY

FR Series 6.3 V to 25 V


Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).

High reliability
Long life
Low impedance
High ripple current

Applications


Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.

Note

Not Applicable for Automotive

Related links