Panasonic 33μF Aluminium Electrolytic Capacitor 63V dc, Surface Mount - EEEFK1J330P
- RS Stock No.:
- 921-3454
- Mfr. Part No.:
- EEEFK1J330P
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 reel of 500 units)*
£125.00
(exc. VAT)
£150.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
500 - 500 | £0.25 | £125.00 |
1000 - 1500 | £0.243 | £121.50 |
2000 - 4500 | £0.236 | £118.00 |
5000 - 9500 | £0.23 | £115.00 |
10000 + | £0.224 | £112.00 |
*price indicative
- RS Stock No.:
- 921-3454
- Mfr. Part No.:
- EEEFK1J330P
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 33µF | |
Voltage | 63V dc | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 8 (Dia.) x 10.2mm | |
Height | 10.2mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 8mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 2000h | |
Tolerance | ±20% | |
Series | FK SMD | |
Leakage Current | 3 μA | |
Ripple Current | 250mA | |
Polarised | Polar | |
Equivalent Series Resistance | 650mΩ | |
Automotive Standard | AEC-Q200 | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 33µF | ||
Voltage 63V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 (Dia.) x 10.2mm | ||
Height 10.2mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Tolerance ±20% | ||
Series FK SMD | ||
Leakage Current 3 μA | ||
Ripple Current 250mA | ||
Polarised Polar | ||
Equivalent Series Resistance 650mΩ | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- JP
FK Series Type V
Panasonic FK Series Type V electrolytic capacitors feature endurance of 2000 hours to 5000 hours at +105°C (dependent on case size). These electrolytic capacitors offer a miniaturised solution. The are 30% to 40% smaller than the FC series, and offer 40% to 60% lower impedance than the FC series.
AEC-Q200 qualified (some deviations apply)
Low ESR
High reliability
High ripple current
Low impedance
Long life
Surface Mount
Low ESR
High reliability
High ripple current
Low impedance
Long life
Surface Mount
Applications
Panasonic FK Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FK Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.
Related links
- Panasonic 33μF Aluminium Electrolytic Capacitor 63V dc, Surface Mount - EEEFK1J330P
- Panasonic 10μF Aluminium Electrolytic Capacitor 63V dc, Surface Mount - EEETG1J100P
- Wurth Elektronik 220μF Aluminium Electrolytic Capacitor 63V dc, Surface Mount - 865060762009
- Panasonic 68μF Aluminium Electrolytic Capacitor 63V dc, Surface Mount - EEEFN1J680L
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc, Surface Mount - EEEFK1J101P
- Panasonic 100μF Aluminium Electrolytic Capacitor 63V dc, Surface Mount - EEEFK1J101P
- Panasonic 10μF Aluminium Electrolytic Capacitor 63V dc, Surface Mount - EEEFN1J100L
- Panasonic 220μF Aluminium Electrolytic Capacitor 63V dc, Surface Mount - EEVFK1J221Q