Panasonic 56μF Aluminium Electrolytic Capacitor 450V dc, Radial, Through Hole - EEUEE2W560
- RS Stock No.:
- 921-3303
- Mfr. Part No.:
- EEUEE2W560
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 921-3303
- Mfr. Part No.:
- EEUEE2W560
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 56µF | |
Voltage | 450V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 18 (Dia.) x 31.5mm | |
Height | 31.5mm | |
Minimum Operating Temperature | -25°C | |
Diameter | 18mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 7.5mm | |
Lifetime | 10000h | |
Series | EE RADIAL | |
Tolerance | ±20% | |
Polarised | Polar | |
Ripple Current | 1.38A | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 56µF | ||
Voltage 450V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 18 (Dia.) x 31.5mm | ||
Height 31.5mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 18mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 7.5mm | ||
Lifetime 10000h | ||
Series EE RADIAL | ||
Tolerance ±20% | ||
Polarised Polar | ||
Ripple Current 1.38A | ||
- COO (Country of Origin):
- MY
EE Series
Panasonic EE Series Type A electrolytic capacitors feature endurance between 8000 and 10000 hours(dependent on case size). These radial capacitors offer 40% higher ripple current at high frequency than the Panasonic ED series.
High ripple current
Excellent endurance
Low impedance
Excellent endurance
Low impedance
Applications
Panasonic EE Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.