Panasonic 150μF Aluminium Electrolytic Capacitor 200V dc, Radial, Through Hole - EEUEE2D151

Bulk discount available

Subtotal (1 bag of 50 units)*

£52.00

(exc. VAT)

£62.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
50 - 50£1.04£52.00
100 - 150£1.011£50.55
200 - 450£0.984£49.20
500 - 950£0.958£47.90
1000 +£0.933£46.65

*price indicative

RS Stock No.:
921-3202
Mfr. Part No.:
EEUEE2D151
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

150µF

Voltage

200V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-25°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

10000h

Polarised

Polar

Tolerance

±20%

Series

EE RADIAL

Ripple Current

1.86A

COO (Country of Origin):
MY

EE Series


Panasonic EE Series Type A electrolytic capacitors feature endurance between 8000 and 10000 hours(dependent on case size). These radial capacitors offer 40% higher ripple current at high frequency than the Panasonic ED series.

High ripple current
Excellent endurance
Low impedance

Applications


Panasonic EE Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.

Related links