Panasonic 68μF Aluminium Electrolytic Capacitor 200V dc, Radial, Through Hole - EEUEE2D680

Bulk discount available

Subtotal (1 bag of 100 units)*

£62.40

(exc. VAT)

£74.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 - 100£0.624£62.40
200 - 300£0.606£60.60
400 - 900£0.59£59.00
1000 - 1900£0.574£57.40
2000 +£0.56£56.00

*price indicative

RS Stock No.:
921-3191
Mfr. Part No.:
EEUEE2D680
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

68µF

Voltage

200V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-25°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

10000h

Lead Pitch

5mm

Series

EE RADIAL

Tolerance

±20%

Polarised

Polar

Ripple Current

1.33A

COO (Country of Origin):
MY

EE Series


Panasonic EE Series Type A electrolytic capacitors feature endurance between 8000 and 10000 hours(dependent on case size). These radial capacitors offer 40% higher ripple current at high frequency than the Panasonic ED series.

High ripple current
Excellent endurance
Low impedance

Applications


Panasonic EE Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.

Related links