Panasonic 33μF Aluminium Electrolytic Capacitor 200V dc, Radial, Through Hole - EEUEE2D330

Bulk discount available

Subtotal (1 bag of 200 units)*

£65.60

(exc. VAT)

£78.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 200 unit(s) shipping from 02 March 2026
  • Plus 999,999,600 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 - 200£0.328£65.60
400 - 600£0.311£62.20
800 - 1800£0.281£56.20
2000 - 3800£0.274£54.80
4000 +£0.267£53.40

*price indicative

RS Stock No.:
921-3185
Mfr. Part No.:
EEUEE2D330
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

33µF

Voltage

200V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-25°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

8000h

Series

EE RADIAL

Polarised

Polar

Ripple Current

920mA

Tolerance

±20%

COO (Country of Origin):
MY

EE Series


Panasonic EE Series Type A electrolytic capacitors feature endurance between 8000 and 10000 hours(dependent on case size). These radial capacitors offer 40% higher ripple current at high frequency than the Panasonic ED series.

High ripple current
Excellent endurance
Low impedance

Applications


Panasonic EE Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.

Related links