Panasonic 15μF Aluminium Electrolytic Capacitor 450V dc, Radial, Through Hole - EEUED2W150
- RS Stock No.:
- 920-6800
- Mfr. Part No.:
- EEUED2W150
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 100 units)*
£57.70
(exc. VAT)
£69.20
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 400 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
100 - 100 | £0.577 | £57.70 |
200 - 300 | £0.561 | £56.10 |
400 - 900 | £0.546 | £54.60 |
1000 - 1900 | £0.532 | £53.20 |
2000 + | £0.518 | £51.80 |
*price indicative
- RS Stock No.:
- 920-6800
- Mfr. Part No.:
- EEUED2W150
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 15µF | |
Voltage | 450V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 12.5 (Dia.) x 25mm | |
Height | 25mm | |
Minimum Operating Temperature | -25°C | |
Diameter | 12.5mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 10000h | |
Lead Pitch | 5mm | |
Series | ED - A | |
Tolerance | ±20% | |
Polarised | Polar | |
Ripple Current | 560mA | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 15µF | ||
Voltage 450V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 (Dia.) x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 10000h | ||
Lead Pitch 5mm | ||
Series ED - A | ||
Tolerance ±20% | ||
Polarised Polar | ||
Ripple Current 560mA | ||
ED Series
Panasonic ED Series Type A electrolytic capacitors feature endurance of 8000 hours to 10000 hours at +105°C (depending on case size). At high frequency, these radial capacitors offer high ripple current.
Low profile options available with a height of 20 mm
Applications
Panasonic ED Series Type V radial capacitors are suitable for use in power supply input circuits and electronic ballast.
Related links
- Panasonic 15μF Aluminium Electrolytic Capacitor 450V dc Through Hole - EEUED2W150
- Panasonic 10μF Aluminium Electrolytic Capacitor 450V dc Through Hole - ECA2WHG100
- Panasonic 3.3μF Aluminium Electrolytic Capacitor 450V dc Through Hole - ECA2WHG3R3
- Rubycon 4.7μF Aluminium Electrolytic Capacitor 450V dc Through Hole - 450PK4R7MEFC10X12.5
- RS PRO 33μF Aluminium Electrolytic Capacitor 450V dc Through Hole
- RS PRO 3.3μF Aluminium Electrolytic Capacitor 450V dc Through Hole
- Nichicon 47μF Aluminium Electrolytic Capacitor 450V dc Through Hole - UVZ2W470MHD
- Nichicon 22μF Aluminium Electrolytic Capacitor 450V dc Through Hole - UVZ2W220MHD