Panasonic 10μF Aluminium Electrolytic Capacitor 350V dc, Radial, Through Hole - EEUED2V100
- RS Stock No.:
- 920-6765
- Mfr. Part No.:
- EEUED2V100
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 200 units)*
£71.00
(exc. VAT)
£85.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 200 unit(s) shipping from 10 November 2025
- Plus 200 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
200 - 200 | £0.355 | £71.00 |
400 - 600 | £0.337 | £67.40 |
800 - 1800 | £0.297 | £59.40 |
2000 - 3800 | £0.29 | £58.00 |
4000 + | £0.282 | £56.40 |
*price indicative
- RS Stock No.:
- 920-6765
- Mfr. Part No.:
- EEUED2V100
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 10µF | |
Voltage | 350V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 10 (Dia.) x 20mm | |
Height | 20mm | |
Minimum Operating Temperature | -25°C | |
Diameter | 10mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 5mm | |
Lifetime | 8000h | |
Ripple Current | 350mA | |
Tolerance | ±20% | |
Series | ED - A | |
Polarised | Polar | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 10µF | ||
Voltage 350V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 8000h | ||
Ripple Current 350mA | ||
Tolerance ±20% | ||
Series ED - A | ||
Polarised Polar | ||
- COO (Country of Origin):
- MY
ED Series
Panasonic ED Series Type A electrolytic capacitors feature endurance of 8000 hours to 10000 hours at +105°C (depending on case size). At high frequency, these radial capacitors offer high ripple current.
Low profile options available with a height of 20 mm
Applications
Panasonic ED Series Type V radial capacitors are suitable for use in power supply input circuits and electronic ballast.
Related links
- Panasonic 10μF Aluminium Electrolytic Capacitor 350V dc Through Hole - EEUED2V100
- Rubycon 68μF Aluminium Electrolytic Capacitor 350V dc Through Hole - 350BXC68MEFC18X25
- Wurth Elektronik 2.2μF Aluminium Electrolytic Capacitor 350V dc Through Hole - 860131274002
- Panasonic 22μF Aluminium Electrolytic Capacitor 350V dc Through Hole - EEUEE2V220
- Wurth Elektronik 1μF Aluminium Electrolytic Capacitor 350V dc Through Hole - 860131274001
- Panasonic 15μF Aluminium Electrolytic Capacitor 350V dc Through Hole - EEUEE2V150
- Panasonic 47μF Aluminium Electrolytic Capacitor 350V dc Through Hole - EEUED2V470S
- Panasonic 68μF Aluminium Electrolytic Capacitor 350V dc Through Hole - EEUED2V680