Panasonic 47μF Aluminium Electrolytic Capacitor 250V dc, Radial, Through Hole - EEUED2E470S

Bulk discount available

Subtotal (1 bag of 100 units)*

£79.00

(exc. VAT)

£95.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship
  • Plus 999,999,500 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 - 400£0.79£79.00
500 - 900£0.727£72.70
1000 - 2400£0.659£65.90
2500 - 4900£0.596£59.60
5000 +£0.581£58.10

*price indicative

RS Stock No.:
920-6759
Mfr. Part No.:
EEUED2E470S
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

47µF

Voltage

250V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-25°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

10000h

Series

ED - A

Polarised

Polar

Tolerance

±20%

Ripple Current

990mA

ED Series


Panasonic ED Series Type A electrolytic capacitors feature endurance of 8000 hours to 10000 hours at +105°C (depending on case size). At high frequency, these radial capacitors offer high ripple current.

Low profile options available with a height of 20 mm

Applications


Panasonic ED Series Type V radial capacitors are suitable for use in power supply input circuits and electronic ballast.

Related links