Panasonic 22μF Aluminium Electrolytic Capacitor 200V dc, Radial, Through Hole - EEUED2D220

Bulk discount available

Subtotal (1 bag of 200 units)*

£54.60

(exc. VAT)

£65.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,800 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 - 200£0.273£54.60
400 - 600£0.259£51.80
800 - 1800£0.215£43.00
2000 - 2400£0.21£42.00
2600 +£0.204£40.80

*price indicative

RS Stock No.:
920-6721
Mfr. Part No.:
EEUED2D220
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

22µF

Voltage

200V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-25°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

8000h

Polarised

Polar

Tolerance

±20%

Ripple Current

600mA

Series

ED - A

ED Series


Panasonic ED Series Type A electrolytic capacitors feature endurance of 8000 hours to 10000 hours at +105°C (depending on case size). At high frequency, these radial capacitors offer high ripple current.

Low profile options available with a height of 20 mm

Applications


Panasonic ED Series Type V radial capacitors are suitable for use in power supply input circuits and electronic ballast.

Related links