Panasonic 1000μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - EEUFM1A102L

Bulk discount available

Subtotal (1 bag of 200 units)*

£45.20

(exc. VAT)

£54.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 - 800£0.226£45.20
1000 - 2800£0.214£42.80
3000 - 4800£0.209£41.80
5000 - 9800£0.204£40.80
10000 +£0.198£39.60

*price indicative

RS Stock No.:
920-4961
Mfr. Part No.:
EEUFM1A102L
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

1000µF

Voltage

10V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

4000h

Lead Pitch

3.5mm

Series

FM-A

Polarised

Polar

Ripple Current

1.56A

Tolerance

±20%

FM Series 6.3 V to 16 V


Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).

High reliability
Long life
High ripple current

Applications


Panasonic FM Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.

Related links