Panasonic 2200μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole - EEUFM0J222L

Subtotal (1 bag of 200 units)*

£69.80

(exc. VAT)

£83.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 600 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 +£0.349£69.80

*price indicative

RS Stock No.:
920-4933
Mfr. Part No.:
EEUFM0J222L
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

2200µF

Voltage

6.3V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

5000h

Polarised

Polar

Series

FM-A

Tolerance

±20%

Ripple Current

2.47A

FM Series 6.3 V to 16 V


Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).

High reliability
Long life
High ripple current

Applications


Panasonic FM Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.

Related links