Panasonic 1200μF Electrolytic Capacitor 6.3V dc, Through Hole - EEUFM0J122L
- RS Stock No.:
- 920-4927
- Mfr. Part No.:
- EEUFM0J122L
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 920-4927
- Mfr. Part No.:
- EEUFM0J122L
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 1200µF | |
Voltage | 6.3V dc | |
Mounting Type | Through Hole | |
Technology | Electrolytic | |
Dimensions | 8 (Dia.) x 20mm | |
Height | 20mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 8mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 3.5mm | |
Lifetime | 4000h | |
Series | FM Radial | |
Tolerance | ±20% | |
Ripple Current | 1.56A | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 1200µF | ||
Voltage 6.3V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 8 (Dia.) x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 3.5mm | ||
Lifetime 4000h | ||
Series FM Radial | ||
Tolerance ±20% | ||
Ripple Current 1.56A | ||
FM Series 6.3 V to 16 V
Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).
High reliability
Long life
High ripple current
Long life
High ripple current
Applications
Panasonic FM Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.