Panasonic 470μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFC1V471

Bulk discount available

Subtotal (1 bag of 200 units)*

£64.60

(exc. VAT)

£77.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship
  • Plus 200 unit(s) shipping from 27 October 2025
  • Plus 800 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 - 800£0.323£64.60
1000 - 1800£0.30£60.00
2000 +£0.284£56.80

*price indicative

RS Stock No.:
920-4908
Mfr. Part No.:
EEUFC1V471
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

470µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Lead Pitch

5mm

Polarised

Polar

Tolerance

±20%

Equivalent Series Resistance

52mΩ

Series

FC Radial

Ripple Current

1.22A

Leakage Current

3 μA

FC Series 330μF - 680μF


Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications


Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Related links