Panasonic 680μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - EEUFC1A681L
- RS Stock No.:
- 920-4854
- Mfr. Part No.:
- EEUFC1A681L
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 200 units)*
£37.00
(exc. VAT)
£44.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 200 unit(s) shipping from 10 November 2025
- Plus 999,999,600 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
200 - 200 | £0.185 | £37.00 |
400 - 600 | £0.18 | £36.00 |
800 - 1800 | £0.175 | £35.00 |
2000 - 3800 | £0.17 | £34.00 |
4000 + | £0.166 | £33.20 |
*price indicative
- RS Stock No.:
- 920-4854
- Mfr. Part No.:
- EEUFC1A681L
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 680µF | |
Voltage | 10V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 8 (Dia.) x 15mm | |
Height | 15mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 8mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 3.5mm | |
Lifetime | 2000h | |
Tolerance | ±20% | |
Leakage Current | 3 μA | |
Ripple Current | 730mA | |
Polarised | Polar | |
Equivalent Series Resistance | 85mΩ | |
Series | FC Radial | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 680µF | ||
Voltage 10V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 (Dia.) x 15mm | ||
Height 15mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 3.5mm | ||
Lifetime 2000h | ||
Tolerance ±20% | ||
Leakage Current 3 μA | ||
Ripple Current 730mA | ||
Polarised Polar | ||
Equivalent Series Resistance 85mΩ | ||
Series FC Radial | ||
- COO (Country of Origin):
- NL
FC Series 330μF - 680μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.
Related links
- Panasonic 680μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFC1A681L
- RS PRO 22μF Aluminium Electrolytic Capacitor 10V dc Through Hole
- RS PRO 680μF Aluminium Electrolytic Capacitor 10V dc Through Hole
- RS PRO 1000μF Aluminium Electrolytic Capacitor 10V dc Through Hole
- RS PRO 2200μF Aluminium Electrolytic Capacitor 10V dc Through Hole
- RS PRO 3300μF Aluminium Electrolytic Capacitor 10V dc Through Hole
- RS PRO 100μF Aluminium Electrolytic Capacitor 10V dc Through Hole
- RS PRO 330μF Aluminium Electrolytic Capacitor 10V dc Through Hole