Panasonic 33μF Aluminium Electrolytic Capacitor 400V dc, Radial, Through Hole - EEUED2G330S

Bulk discount available

Subtotal (1 bag of 100 units)*

£89.10

(exc. VAT)

£106.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 200 unit(s) shipping from 08 December 2025
  • Plus 200 unit(s) shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 - 400£0.891£89.10
500 - 900£0.855£85.50
1000 - 2400£0.81£81.00
2500 +£0.739£73.90

*price indicative

RS Stock No.:
920-3292
Mfr. Part No.:
EEUED2G330S
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

33µF

Voltage

400V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-25°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

10000h

Ripple Current

730mA

Tolerance

±20%

Series

ED - A

Polarised

Polar

ED Series


Panasonic ED Series Type A electrolytic capacitors feature endurance of 8000 hours to 10000 hours at +105°C (depending on case size). At high frequency, these radial capacitors offer high ripple current.

Low profile options available with a height of 20 mm

Applications


Panasonic ED Series Type V radial capacitors are suitable for use in power supply input circuits and electronic ballast.

Related links