Panasonic 22μF Aluminium Electrolytic Capacitor 160V dc, Radial, Through Hole - EEUED2C220

Bulk discount available

Subtotal (1 bag of 200 units)*

£64.00

(exc. VAT)

£76.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 - 200£0.32£64.00
400 - 600£0.304£60.80
800 - 1800£0.259£51.80
2000 - 3800£0.252£50.40
4000 +£0.246£49.20

*price indicative

RS Stock No.:
920-3249
Mfr. Part No.:
EEUED2C220
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

22µF

Voltage

160V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-25°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

8000h

Lead Pitch

5mm

Tolerance

±20%

Polarised

Polar

Series

ED - A

Ripple Current

500mA

ED Series


Panasonic ED Series Type A electrolytic capacitors feature endurance of 8000 hours to 10000 hours at +105°C (depending on case size). At high frequency, these radial capacitors offer high ripple current.

Low profile options available with a height of 20 mm

Applications


Panasonic ED Series Type V radial capacitors are suitable for use in power supply input circuits and electronic ballast.

Related links