Panasonic 1800μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - EEUFK1A182

Bulk discount available

Subtotal (1 bag of 200 units)*

£96.40

(exc. VAT)

£115.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 - 200£0.482£96.40
400 - 600£0.469£93.80
800 - 1800£0.456£91.20
2000 - 3800£0.444£88.80
4000 +£0.433£86.60

*price indicative

RS Stock No.:
919-3489
Mfr. Part No.:
EEUFK1A182
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

1800µF

Voltage

10V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

4000h

Lead Pitch

5mm

Automotive Standard

AEC-Q200

Ripple Current

1.49A

Polarised

Polar

Series

FK Radial

Tolerance

±20%

FK Series 6.3 V to 16 V


Panasonic FK Series Type A electrolytic capacitors offer low impedance (30% to 40% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 3000 hours to 5000 hours (depending on case size).

AEC-Q200 qualified (some deviations apply)
Miniaturised solution (30% to 40% less than the FC series)
Low ESR
High reliability
Long life
High ripple current

Applications


Panasonic FK Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability.

Related links