Panasonic 6800μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEUFK1C682S
- RS Stock No.:
- 919-3413
- Mfr. Part No.:
- EEUFK1C682S
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 50 units)*
£104.10
(exc. VAT)
£124.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 50 unit(s) shipping from 08 December 2025
- Plus 100 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
50 - 50 | £2.082 | £104.10 |
100 - 150 | £2.025 | £101.25 |
200 - 450 | £1.97 | £98.50 |
500 - 950 | £1.918 | £95.90 |
1000 + | £1.869 | £93.45 |
*price indicative
- RS Stock No.:
- 919-3413
- Mfr. Part No.:
- EEUFK1C682S
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 6800µF | |
Voltage | 16V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 18 (Dia.) x 25mm | |
Height | 25mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 18mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 5000h | |
Lead Pitch | 7.5mm | |
Ripple Current | 2.85A | |
Polarised | Polar | |
Tolerance | ±20% | |
Automotive Standard | AEC-Q200 | |
Series | FK Radial | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 6800µF | ||
Voltage 16V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 18 (Dia.) x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 18mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 5000h | ||
Lead Pitch 7.5mm | ||
Ripple Current 2.85A | ||
Polarised Polar | ||
Tolerance ±20% | ||
Automotive Standard AEC-Q200 | ||
Series FK Radial | ||
FK Series 6.3 V to 16 V
Panasonic FK Series Type A electrolytic capacitors offer low impedance (30% to 40% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 3000 hours to 5000 hours (depending on case size).
AEC-Q200 qualified (some deviations apply)
Miniaturised solution (30% to 40% less than the FC series)
Low ESR
High reliability
Long life
High ripple current
Miniaturised solution (30% to 40% less than the FC series)
Low ESR
High reliability
Long life
High ripple current
Applications
Panasonic FK Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability.
Related links
- Panasonic 6800μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFK1C682S
- Panasonic 470μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFM1C471L
- Nichicon 220μF Polymer Aluminium Solid Electrolytic Capacitor 16V dc Through Hole - RPS1C221MCN1GS
- Panasonic 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFM1C102
- RS PRO 100μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc Through Hole - ECEA1CKA101
- Panasonic 47μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFC1C470
- Panasonic 1500μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFR1C152