Panasonic 22μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - ECEA1EKS220
- RS Stock No.:
- 919-0436
- Mfr. Part No.:
- ECEA1EKS220
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 200 units)*
£15.40
(exc. VAT)
£18.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 400 unit(s) shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
200 - 200 | £0.077 | £15.40 |
400 - 600 | £0.075 | £15.00 |
800 - 1800 | £0.073 | £14.60 |
2000 + | £0.071 | £14.20 |
*price indicative
- RS Stock No.:
- 919-0436
- Mfr. Part No.:
- ECEA1EKS220
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 22µF | |
Voltage | 25V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 6.3 (Dia.) x 5mm | |
Height | 5mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 6.3mm | |
Maximum Operating Temperature | +85°C | |
Lifetime | 1000h | |
Lead Pitch | 2.5mm | |
Leakage Current | 3 μA | |
Polarised | Bi-Polar | |
Series | KS-A | |
Ripple Current | 55mA | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 22µF | ||
Voltage 25V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 (Dia.) x 5mm | ||
Height 5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 1000h | ||
Lead Pitch 2.5mm | ||
Leakage Current 3 μA | ||
Polarised Bi-Polar | ||
Series KS-A | ||
Ripple Current 55mA | ||
Tolerance ±20% | ||
KS Series
Panasonic KS Type A electrolytic capacitors offer a low profile solution with a height of only 5 mm. These radial capacitors feature 1000 hours endurance at +85°C.
Small profile
High reliability
Long life
Low impedance
High ripple current
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic KS Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
Related links
- Panasonic 22μF Aluminium Electrolytic Capacitor 25V dc Through Hole - ECEA1EKS220
- Panasonic 2000μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUTP1E202S
- Panasonic 510μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUTP1E511
- Panasonic 330μF Hybrid Aluminium Electrolytic Capacitor 25V dc Through Hole - EEHAZC1E331B
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUEB1E101S
- Panasonic 330μF Hybrid Aluminium Electrolytic Capacitor 25V dc Through Hole - EEHAZE1E331B
- Rubycon 680μF Aluminium Electrolytic Capacitor 25V dc Through Hole - 25YXG680MEFC10X20
- Panasonic 5600μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFC1E562