Vishay 100μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - MAL216099101E3

Bulk discount available

Subtotal (1 pack of 2 units)*

£5.52

(exc. VAT)

£6.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,998 unit(s) shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 - 18£2.76£5.52
20 - 48£2.235£4.47
50 - 98£2.07£4.14
100 - 198£1.82£3.64
200 +£1.735£3.47

*price indicative

Packaging Options:
RS Stock No.:
903-9710
Mfr. Part No.:
MAL216099101E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

100µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

12.5 x 12.5 x 13mm

Height

13mm

Length

12.5mm

Depth

12.5mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

Lifetime

1000 to 2000h

Lead Pitch

3.6mm

Polarised

Polar

Series

160 CLA

Ripple Current

420mA

Tolerance

±20%

Leakage Current

50 μA

Dissipation Factor

0.1%

High Temperature Low Impedance,160 CLA Series


160 CLA Series are High Temperature, High reliability Electrolytic Capacitors with a useful life of up to 2000h at 150°C
Low ESR
Polarized Aluminium electrolytic capacitors, non-solid electrolyte with self-healing properties
SMD-version with base plate, Lead-free reflow solderable
Charge and discharge proof, no peak current limitation
High temperature reflow soldering according to JEDEC® J-STD-020
High temperature proof
Vibration proof, 4-pin version and 6-pin version
AEC-Q200 qualified

Applications in: SMD technology, for high temperature reflow soldering
High temperature environment, high peak load
Automotive, Industrial
Smoothing, Filtering, Buffering

Related links