Vishay 220μF Aluminium Electrolytic Capacitor 100V dc, Surface Mount - MAL215099909E3
- RS Stock No.:
- 903-9681
- Mfr. Part No.:
- MAL215099909E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 2 units)*
£6.22
(exc. VAT)
£7.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 86 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
2 - 18 | £3.11 | £6.22 |
20 - 48 | £2.645 | £5.29 |
50 - 98 | £2.335 | £4.67 |
100 - 198 | £2.02 | £4.04 |
200 + | £1.865 | £3.73 |
*price indicative
- RS Stock No.:
- 903-9681
- Mfr. Part No.:
- MAL215099909E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 220µF | |
Voltage | 100V dc | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 16 x 16 x 16mm | |
Height | 16mm | |
Length | 16mm | |
Depth | 16mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 6.5mm | |
Lifetime | 2500 to 10000h | |
Leakage Current | 220 μA | |
Polarised | Polar | |
Tolerance | ±20% | |
Ripple Current | 1A | |
Automotive Standard | AEC-Q200 | |
Series | 150 CRZ | |
Dissipation Factor | 0.1% | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 220µF | ||
Voltage 100V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 x 16 x 16mm | ||
Height 16mm | ||
Length 16mm | ||
Depth 16mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 6.5mm | ||
Lifetime 2500 to 10000h | ||
Leakage Current 220 μA | ||
Polarised Polar | ||
Tolerance ±20% | ||
Ripple Current 1A | ||
Automotive Standard AEC-Q200 | ||
Series 150 CRZ | ||
Dissipation Factor 0.1% | ||
SMD Very Low Impedance Aluminium Capacitors,150 CRZ Series
150 CRZ Series are Polarized Aluminium electrolytic capacitors, non-solid electrolyte with self-healing properties
Extended useful life of up to 10000h at 105°C for MAL215099...E3 parts
Very low impedance and very high ripple current
Charge and discharge proof with no peak current limitation
Vibration proof, 4-pin version and 6-pin version
AEC-Q200 qualified
Extended useful life of up to 10000h at 105°C for MAL215099...E3 parts
Very low impedance and very high ripple current
Charge and discharge proof with no peak current limitation
Vibration proof, 4-pin version and 6-pin version
AEC-Q200 qualified
High reliability
Low ESR
Applications in SMD technology, for high temperature reflow soldering; Industrial and professional applications; Automotive, General industrial, Telecom; Smoothing, Filtering, Buffering
Low ESR
Applications in SMD technology, for high temperature reflow soldering; Industrial and professional applications; Automotive, General industrial, Telecom; Smoothing, Filtering, Buffering
Related links
- Vishay 220μF Aluminium Electrolytic Capacitor 100V dc, Surface Mount - MAL215099909E3
- Panasonic 33μF Aluminium Electrolytic Capacitor 100V dc, Surface Mount - EEEFN2A270UL
- Panasonic 27μF Aluminium Electrolytic Capacitor 100V dc, Surface Mount - EEEFN2A270UL
- Panasonic 22μF Aluminium Electrolytic Capacitor 100V dc, Surface Mount - EEETG2A220UP
- Panasonic 10μF Aluminium Electrolytic Capacitor 100V dc, Surface Mount - EEEHD2A100P
- Nichicon 10μF Aluminium Electrolytic Capacitor 100V dc, Surface Mount - UUX2A100MNL1GS
- Panasonic 10μF Aluminium Electrolytic Capacitor 100V dc, Surface Mount - EEEFN2A100P
- Panasonic 27μF Aluminium Electrolytic Capacitor 100V dc, Surface Mount - EEEFN2A270UP