Vishay 3300μF Aluminium Electrolytic Capacitor 80V dc, Snap-In - MAL225652332E3

Bulk discount available

Subtotal (1 unit)*

£9.46

(exc. VAT)

£11.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship
  • Plus 140 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£9.46
10 - 24£8.99
25 - 49£8.51
50 - 99£8.04
100 +£7.76

*price indicative

Packaging Options:
RS Stock No.:
875-2651
Mfr. Part No.:
MAL225652332E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

3300µF

Voltage

80V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

36 (Dia.) x 27mm

Height

27mm

Minimum Operating Temperature

-40°C

Diameter

36mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

2000h

Leakage Current

1.5 mA

Ripple Current

2.3A

Equivalent Series Resistance

101mΩ

Tolerance

±20%

Series

256

256 Series


MAL256 Series Polarized Aluminium Electrolytic Capacitors, non-solid electrolyte
Pressure relief on the top of the Aluminium case
PET insulation sleeve

Useful life of 2000h at +105°C and greater than 5000h at +85°C
Voltage range from 16V to 100V
Applications in General purpose, industrial; Standard and Switched Mode Power Supplies; Audio systems; DC/DC converters; Telecom; Smoothing and Filtering

Related links