Kemet 2200μF Electrolytic Capacitor 35V dc, Through Hole - ESH228M035AM7AA
- RS Stock No.:
- 870-5753
- Mfr. Part No.:
- ESH228M035AM7AA
- Brand:
- KEMET
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 870-5753
- Mfr. Part No.:
- ESH228M035AM7AA
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 2200µF | |
| Voltage | 35V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 16 x 25mm | |
| Height | 25mm | |
| Length | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 16mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 7.5mm | |
| Lifetime | 2000 h @ +105 °C/35V dc/Ir | |
| Leakage Current | 770 μA | |
| Ripple Current | 1.37A | |
| Polarised | Polar | |
| Series | ESH | |
| Tolerance | ±20% | |
| Dissipation Factor | 0.14 | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 2200µF | ||
Voltage 35V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 16 x 25mm | ||
Height 25mm | ||
Length 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 7.5mm | ||
Lifetime 2000 h @ +105 °C/35V dc/Ir | ||
Leakage Current 770 μA | ||
Ripple Current 1.37A | ||
Polarised Polar | ||
Series ESH | ||
Tolerance ±20% | ||
Dissipation Factor 0.14 | ||
- COO (Country of Origin):
- IT
