KEMET 4700μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - ALS30A472NJ450
- RS Stock No.:
- 869-6292
- Mfr. Part No.:
- ALS30A472NJ450
- Brand:
- KEMET
Bulk discount available
Subtotal (1 unit)*
£68.13
(exc. VAT)
£81.76
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 27 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
- Plus 82 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £68.13 |
5 - 9 | £64.04 |
10 - 14 | £59.95 |
15 + | £57.09 |
*price indicative
- RS Stock No.:
- 869-6292
- Mfr. Part No.:
- ALS30A472NJ450
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 4700µF | |
Voltage | 450V dc | |
Mounting Type | Screw Terminal | |
Technology | Aluminium Electrolytic | |
Dimensions | 77 (Dia.) x 115mm | |
Height | 115mm | |
Length | 115mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 77mm | |
Maximum Operating Temperature | +85°C | |
Lead Pitch | 31.8mm | |
Lifetime | 20000 h @ +85 °C/450V dc/Ir, 40000 h @ +85 °C/450V dc | |
Polarised | Polar | |
Leakage Current | 6 mA | |
Tolerance | ±20% | |
Series | ALS30 | |
Equivalent Series Resistance | 30mΩ | |
Ripple Current | 14.93A | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 4700µF | ||
Voltage 450V dc | ||
Mounting Type Screw Terminal | ||
Technology Aluminium Electrolytic | ||
Dimensions 77 (Dia.) x 115mm | ||
Height 115mm | ||
Length 115mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 77mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 31.8mm | ||
Lifetime 20000 h @ +85 °C/450V dc/Ir, 40000 h @ +85 °C/450V dc | ||
Polarised Polar | ||
Leakage Current 6 mA | ||
Tolerance ±20% | ||
Series ALS30 | ||
Equivalent Series Resistance 30mΩ | ||
Ripple Current 14.93A | ||
ALS30/31 Series
KEMET ALS30/31 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. Typical applications include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC motor control, traction, welding and measuring.
Features and Benefits:
Compact size
Long life expectancy up to 20000 h
High ripple current
Excellent surge voltage capability
Aluminium insert terminals with M5 threads
Long life expectancy up to 20000 h
High ripple current
Excellent surge voltage capability
Aluminium insert terminals with M5 threads
Product Application Information
These capacitors are suitable for industrial and commercial applications demanding high reliability and long-life expectancy. For example, frequency converters, uninterruptible power supplies and switch mode power supplies.
Note
Screws and washers are not supplied.
Standards
AEC-Q200
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
Related links
- KEMET 4700μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - ALS30A472NJ450
- KEMET 6000μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - PEH200YX460BQU2
- Vishay 3300μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - MAL250117332E3
- Vishay 4700μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - MAL250117472E3
- KEMET 470μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - ALS31A471DF450
- KEMET 2200μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - ALS30A222NF450
- Nichicon 820μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - LQR2W821MSEC
- Nichicon 5600μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - LNY2W562MSEH