Panasonic 100μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUTA1V101
- RS Stock No.:
- 867-6747
- Mfr. Part No.:
- EEUTA1V101
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£4.28
(exc. VAT)
£5.135
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 105 unit(s) ready to ship
- Plus 45 unit(s) ready to ship from another location
- Plus 520 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | £0.856 | £4.28 |
25 - 45 | £0.544 | £2.72 |
50 - 95 | £0.512 | £2.56 |
100 - 195 | £0.418 | £2.09 |
200 + | £0.40 | £2.00 |
*price indicative
- RS Stock No.:
- 867-6747
- Mfr. Part No.:
- EEUTA1V101
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 100µF | |
Voltage | 35V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 10 (Dia.) x 12.5mm | |
Height | 12.5mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 10mm | |
Maximum Operating Temperature | +125°C | |
Lead Pitch | 5mm | |
Lifetime | 2000h | |
Polarised | Polar | |
Tolerance | ±20% | |
Ripple Current | 555mArms | |
Leakage Current | 35 μA | |
Series | TA | |
Automotive Standard | AEC-Q200 | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 100µF | ||
Voltage 35V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 12.5mm | ||
Height 12.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +125°C | ||
Lead Pitch 5mm | ||
Lifetime 2000h | ||
Polarised Polar | ||
Tolerance ±20% | ||
Ripple Current 555mArms | ||
Leakage Current 35 μA | ||
Series TA | ||
Automotive Standard AEC-Q200 | ||
TA Series
TA Series Radial Aluminium Electrolytic Capacitors
Endurance of 2000 hours at 125°C
Heat cycle: 1000 cycle –40 °C to +125 °C
AEC-Q200 qualified
Endurance of 2000 hours at 125°C
Heat cycle: 1000 cycle –40 °C to +125 °C
AEC-Q200 qualified
Related links
- Panasonic 100μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUTA1V101
- Panasonic 6800μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUHD1V682
- Panasonic 220μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFR1V221
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFC1V101
- Panasonic 22μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFC1V220
- Vishay 2200μF Aluminium Electrolytic Capacitor 35V dc Through Hole - MAL225050222E3
- Panasonic 2200μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFR1V222L
- RS PRO 2200μF Aluminium Electrolytic Capacitor 35V dc Through Hole