Panasonic 22000μF Electrolytic Aluminium Electrolytic Capacitor 6.3V dc, Through Hole - ECA0JM223
- RS Stock No.:
- 867-6721
- Mfr. Part No.:
- ECA0JM223
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 867-6721
- Mfr. Part No.:
- ECA0JM223
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 22000µF | |
Voltage | 6.3V dc | |
Mounting Type | Through Hole | |
Technology | Electrolytic | |
Dimensions | 18 x 35.5mm | |
Height | 35.5mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 18mm | |
Maximum Operating Temperature | +85°C | |
Lifetime | 2000h | |
Lead Pitch | 7.5mm | |
Series | M | |
Tolerance | ±20% | |
Leakage Current | 1386 μA | |
Ripple Current | 1900mArms | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 22000µF | ||
Voltage 6.3V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 18 x 35.5mm | ||
Height 35.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 18mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 2000h | ||
Lead Pitch 7.5mm | ||
Series M | ||
Tolerance ±20% | ||
Leakage Current 1386 μA | ||
Ripple Current 1900mArms | ||
M Series
Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.
Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
Applications
Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.