Panasonic 47μF Electrolytic Capacitor 160V dc, Surface Mount - EEVEB2C470SM

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
867-5514
Mfr. Part No.:
EEVEB2C470SM
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

47µF

Voltage

160V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

16 x 16.5mm

Height

16.5mm

Minimum Operating Temperature

-25°C

Diameter

47mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

6.7mm

Series

EB

Ripple Current

600mArms

Polarised

Polar

Leakage Current

461.2 μA

Tolerance

±20%

EB-V Series


Panasonic EB-V electrolytic capacitors are offered with a range of capacitance values and voltage rating options. Applications for these large can size aluminium capacitors include audiovisual, automotive equipment, industrial control equipment and telecommunications.

High ripple current
Low ESR
Long service life
Operating temperatures up to +105°C
Endurance: 105°C 3000 h to 5000 h