Vishay 500μF Electrolytic Capacitor 50V dc, Through Hole - 39D507G050GL6
- RS Stock No.:
- 855-6097
- Mfr. Part No.:
- 39D507G050GL6
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£13.90
(exc. VAT)
£16.68
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £13.90 |
| 10 - 24 | £11.77 |
| 25 - 99 | £9.65 |
| 100 + | £7.71 |
*price indicative
- RS Stock No.:
- 855-6097
- Mfr. Part No.:
- 39D507G050GL6
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 500µF | |
| Voltage | 50V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 19.3 x 54.4mm | |
| Height | 54.4mm | |
| Minimum Operating Temperature | -20°C | |
| Diameter | 19.3mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 500h | |
| Series | 39D | |
| Tolerance | -10 → +75% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 500µF | ||
Voltage 50V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 19.3 x 54.4mm | ||
Height 54.4mm | ||
Minimum Operating Temperature -20°C | ||
Diameter 19.3mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 500h | ||
Series 39D | ||
Tolerance -10 → +75% | ||
