Vishay 7400μF Aluminium Electrolytic Capacitor 200V dc, Screw Terminal - 36DX742F200DF2A
- RS Stock No.:
- 855-6053
- Mfr. Part No.:
- 36DX742F200DF2A
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£121.11
(exc. VAT)
£145.33
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £121.11 |
5 - 9 | £113.84 |
10 - 24 | £106.57 |
25 + | £99.31 |
*price indicative
- RS Stock No.:
- 855-6053
- Mfr. Part No.:
- 36DX742F200DF2A
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 7400µF | |
Voltage | 200V dc | |
Mounting Type | Screw Terminal | |
Technology | Aluminium Electrolytic | |
Dimensions | 76 x 143mm | |
Height | 143mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 76mm | |
Maximum Operating Temperature | +85°C | |
Lifetime | 1000h | |
Lead Pitch | 31.8mm | |
Tolerance | -10 → +50% | |
Series | 36DX | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 7400µF | ||
Voltage 200V dc | ||
Mounting Type Screw Terminal | ||
Technology Aluminium Electrolytic | ||
Dimensions 76 x 143mm | ||
Height 143mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 76mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 1000h | ||
Lead Pitch 31.8mm | ||
Tolerance -10 → +50% | ||
Series 36DX | ||
- COO (Country of Origin):
- US
Vishay 36DX Series
Vishay 36DX series Powerlytic® Aluminium capacitors are a cylindrical insulated case with a long life design and low leakage current. The 36DX series have screw terminal connections in a large can size that offers a wide range of capacitance values suitable for various applications.
High ripple current
Low leakage current
Long shelf life
Screw Terminals
Low leakage current
Long shelf life
Screw Terminals
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
Related links
- Nichicon 3300μF Aluminium Electrolytic Capacitor 200V dc, Screw Terminal - LNR2D332MSE
- KEMET 10000μF Aluminium Electrolytic Capacitor 200V dc, Screw Terminal - ALS31A103NF200
- Vishay 8600μF Aluminium Electrolytic Capacitor 200V dc, Screw Terminal - MAL220212682E3
- Vishay 6800μF Aluminium Electrolytic Capacitor 200V dc, Screw Terminal - MAL210212682E3
- KEMET 1500μF Aluminium Electrolytic Capacitor 200V dc, Screw Terminal - ALS31A152DF200
- Vishay 2200μF Aluminium Electrolytic Capacitor 200V dc, Screw Terminal - MAL220212222E3
- Vishay 1500μF Aluminium Electrolytic Capacitor 200V dc, Screw Terminal - MAL220212152E3
- KEMET 18000μF Aluminium Electrolytic Capacitor 200V dc, Screw Terminal - ALS71A183NF200