Vishay 2200μF Aluminium Electrolytic Capacitor 200V dc, Screw Terminal - MAL220212222E3
- RS Stock No.:
- 256-5755
- Mfr. Part No.:
- MAL220212222E3
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 256-5755
- Mfr. Part No.:
- MAL220212222E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 2200µF | |
Voltage | 200V dc | |
Mounting Type | Screw Terminal | |
Technology | Aluminium Electrolytic | |
Dimensions | 35 x 105mm | |
Height | 105mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 35mm | |
Maximum Operating Temperature | +85°C | |
Lifetime | 10000h | |
Series | 202 PML-ST | |
Tolerance | ± 20% | |
Polarised | Polar | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 2200µF | ||
Voltage 200V dc | ||
Mounting Type Screw Terminal | ||
Technology Aluminium Electrolytic | ||
Dimensions 35 x 105mm | ||
Height 105mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 35mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 10000h | ||
Series 202 PML-ST | ||
Tolerance ± 20% | ||
Polarised Polar | ||
- COO (Country of Origin):
- CN
The Vishay Aluminium Capacitor has high ripple current capacity with screw terminals. The aluminum electrolytic capacitor is polarized, non-solid electrolyte available in large types, cylindrical aluminum case and it is insulated with a blue sleeve.
Long useful life of 10000 hours at +85 °C
Low ESR in smaller case size
Pressure relief in the terminal disc
Low ESR in smaller case size
Pressure relief in the terminal disc
Related links
- Vishay 2200μF Aluminium Electrolytic Capacitor 200V dc, Screw Terminal - MAL220212222E3
- KEMET 10000μF Aluminium Electrolytic Capacitor 200V dc, Screw Terminal - ALS31A103NF200
- Nichicon 3300μF Aluminium Electrolytic Capacitor 200V dc, Screw Terminal - LNR2D332MSE
- Vishay 7400μF Aluminium Electrolytic Capacitor 200V dc, Screw Terminal - 36DX742F200DF2A
- Vishay 8600μF Aluminium Electrolytic Capacitor 200V dc, Screw Terminal - MAL220212682E3
- KEMET 1500μF Aluminium Electrolytic Capacitor 200V dc, Screw Terminal - ALS31A152DF200
- Vishay 6800μF Aluminium Electrolytic Capacitor 200V dc, Screw Terminal - MAL210212682E3
- KEMET 4700μF Aluminium Electrolytic Capacitor 200V dc, Screw Terminal - ALS31A472MF200