Vishay 3500μF Electrolytic Capacitor 450V dc, Screw Mount - 36DX352F450DJ2A
- RS Stock No.:
- 855-6025
- Mfr. Part No.:
- 36DX352F450DJ2A
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 855-6025
- Mfr. Part No.:
- 36DX352F450DJ2A
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 3500µF | |
| Voltage | 450V dc | |
| Mounting Type | Screw Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 76 x 219mm | |
| Height | 219mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 76mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 1000h | |
| Lead Pitch | 31.8mm | |
| Series | 36DX | |
| Tolerance | -10 → +50% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 3500µF | ||
Voltage 450V dc | ||
Mounting Type Screw Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 76 x 219mm | ||
Height 219mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 76mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 1000h | ||
Lead Pitch 31.8mm | ||
Series 36DX | ||
Tolerance -10 → +50% | ||
