Vishay 2000μF Electrolytic Capacitor 450V dc, Screw Mount - 36DX202F450DF2A

Unavailable
RS will no longer stock this product.
RS Stock No.:
855-6009
Mfr. Part No.:
36DX202F450DF2A
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

2000µF

Voltage

450V dc

Mounting Type

Screw Mount

Technology

Electrolytic

Dimensions

76 x 143mm

Height

143mm

Minimum Operating Temperature

-40°C

Diameter

76mm

Maximum Operating Temperature

+85°C

Lead Pitch

31.8mm

Lifetime

1000h

Tolerance

-10 → +50%

Series

36DX