EPCOS 150μF Electrolytic Aluminium Electrolytic Capacitor 450V dc, Snap-In - B43547A5157M000
- RS Stock No.:
- 838-5015
- Mfr. Part No.:
- B43547A5157M000
- Brand:
- EPCOS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 838-5015
- Mfr. Part No.:
- B43547A5157M000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Capacitance | 150µF | |
Voltage | 450V dc | |
Mounting Type | Snap-In | |
Technology | Electrolytic | |
Dimensions | 25 (Dia.) x 40mm | |
Length | 40mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 25mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 10mm | |
Lifetime | >175000h | |
Ripple Current | 2.82A | |
Tolerance | ±20% | |
Series | B43547 | |
Equivalent Series Resistance | 500mΩ | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 150µF | ||
Voltage 450V dc | ||
Mounting Type Snap-In | ||
Technology Electrolytic | ||
Dimensions 25 (Dia.) x 40mm | ||
Length 40mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 25mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 10mm | ||
Lifetime >175000h | ||
Ripple Current 2.82A | ||
Tolerance ±20% | ||
Series B43547 | ||
Equivalent Series Resistance 500mΩ | ||
B43547 Series Compact Aluminium Electrolytic Snap-in Capacitors
B43547 series compact aluminium electrolytic snap-in capacitors with standard 6.3mm snap-in solder pin terminals and PVC insulation. These B43547 series compact aluminium electrolytic snap-in capacitors have a very long useful life, an outstanding ripple current capability, improved performance at high frequencies, a low ESR at operating conditions above 50°C, optimized thermal resistance and a maximum operating temperature of 105°C. Typical applications for these B43547 compact snap-in electrolytic capacitors includes frequency converters, solar inverters, uninterruptible power supplies, professional power supplies, medical supplies and telecommunications.