Panasonic 470μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - ECEA1EN471U
- RS Stock No.:
- 808-8288
- Mfr. Part No.:
- ECEA1EN471U
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 808-8288
- Mfr. Part No.:
- ECEA1EN471U
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 470µF | |
Voltage | 25V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 12.5 (Dia.) x 20mm | |
Length | 20mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 12.5mm | |
Maximum Operating Temperature | +85°C | |
Lifetime | 1000 h, 2000 h | |
Lead Pitch | 5mm | |
Polarised | Bi-Polar | |
Series | SU-A (Bi-Polar) | |
Ripple Current | 430mArms | |
Tolerance | ±20% | |
Leakage Current | 3 μA | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 470µF | ||
Voltage 25V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 (Dia.) x 20mm | ||
Length 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 1000 h, 2000 h | ||
Lead Pitch 5mm | ||
Polarised Bi-Polar | ||
Series SU-A (Bi-Polar) | ||
Ripple Current 430mArms | ||
Tolerance ±20% | ||
Leakage Current 3 μA | ||
Panasonic SU Bi-Polar Series
Panasonic SU Series are bipolar electrolytic capacitors. These radial capacitors offer 2000 hours endurance at +85°C.
Applications
Bipolar
Radial lead type
High reliability
Long life
Low impedance
High ripple current
Surface mount
Radial lead type
High reliability
Long life
Low impedance
High ripple current
Surface mount
Panasonic SU Series electrolytic capacitors are recommended for use in applications where polarity can change. Their high reliability makes them suitable for use in industrial instruments and crossover networks in high fidelity systems.
Note
Product may be marked with + / -