Panasonic 10μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - ECEA1HKS100B
- RS Stock No.:
- 808-8203
- Mfr. Part No.:
- ECEA1HKS100B
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 808-8203
- Mfr. Part No.:
- ECEA1HKS100B
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 10µF | |
Voltage | 50V dc | |
Mounting Type | Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 6.3 (Dia.) x 5mm | |
Length | 5mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 6.3mm | |
Maximum Operating Temperature | +85°C | |
Lifetime | 1000h | |
Lead Pitch | 5mm | |
Ripple Current | 35mArms | |
Series | KS | |
Tolerance | ±20% | |
Leakage Current | 3 μA | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 10µF | ||
Voltage 50V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 (Dia.) x 5mm | ||
Length 5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 1000h | ||
Lead Pitch 5mm | ||
Ripple Current 35mArms | ||
Series KS | ||
Tolerance ±20% | ||
Leakage Current 3 μA | ||
- COO (Country of Origin):
- MY
KS Series
Panasonic KS Type A electrolytic capacitors offer a low profile solution with a height of only 5 mm. These radial capacitors feature 1000 hours endurance at +85°C.
Small profile
High reliability
Long life
Low impedance
High ripple current
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic KS Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.