Panasonic 150μF Electrolytic Capacitor 160V dc, Through Hole - EEUED2C151
- RS Stock No.:
- 808-8045
- Mfr. Part No.:
- EEUED2C151
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 808-8045
- Mfr. Part No.:
- EEUED2C151
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 150µF | |
Voltage | 160V dc | |
Mounting Type | Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 16 (Dia.) x 25mm | |
Length | 25mm | |
Minimum Operating Temperature | -25°C | |
Diameter | 16mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 7.5mm | |
Lifetime | 1000 h, 10000 h | |
Leakage Current | 10 μA | |
Series | ED(A) | |
Ripple Current | 1400mArms | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 150µF | ||
Voltage 160V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 (Dia.) x 25mm | ||
Length 25mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 7.5mm | ||
Lifetime 1000 h, 10000 h | ||
Leakage Current 10 μA | ||
Series ED(A) | ||
Ripple Current 1400mArms | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- JP
ED Series
Panasonic ED Series Type A electrolytic capacitors feature endurance of 8000 hours to 10000 hours at +105°C (depending on case size). At high frequency, these radial capacitors offer high ripple current.
Low profile options available with a height of 20 mm
Applications
Panasonic ED Series Type V radial capacitors are suitable for use in power supply input circuits and electronic ballast.