Panasonic 10μF Aluminium Electrolytic Capacitor 25V dc, Through Hole - EEAGA1E100H

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
808-7985
Mfr. Part No.:
EEAGA1E100H
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

10µF

Voltage

25V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

4 (Dia.) x 7mm

Length

7mm

Minimum Operating Temperature

-55°C

Diameter

4mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

1000h

Ripple Current

33mArms

Leakage Current

3 μA

Series

GA

Tolerance

±20%

COO (Country of Origin):
MY

GA Series


Panasonic GA Series Type A electrolytic capacitors feature excellent endurance.

7 mm height
High reliability
Long life
Low impedance
High ripple current

Applications


Panasonic GA Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.