Panasonic 10000μF Aluminium Electrolytic Capacitor 6.3V dc, Through Hole - ECA0JM103

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
808-7979
Mfr. Part No.:
ECA0JM103
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

10000µF

Voltage

6.3V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 25mm

Length

25mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Maximum Operating Temperature

+85°C

Lead Pitch

7.5mm

Lifetime

1000 h, 2000 h

Leakage Current

3 μA, 4 μA

Series

M

Ripple Current

1.45A

Tolerance

±20%

COO (Country of Origin):
MY

M Series


Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.

Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved

Applications


Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.