Panasonic 220μF Electrolytic Capacitor 16V dc, Surface Mount - EEE-1CA221P
- RS Stock No.:
- 807-7890
- Mfr. Part No.:
- EEE-1CA221P
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 807-7890
- Mfr. Part No.:
- EEE-1CA221P
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 220µF | |
Voltage | 16V dc | |
Mounting Type | Surface Mount | |
Technology | Electrolytic | |
Dimensions | 8 x 10.2mm | |
Length | 10.2mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 8mm | |
Maximum Operating Temperature | +85°C | |
Lifetime | 2000h | |
Series | S(V) | |
Polarised | Polar | |
Tolerance | ±20% | |
Ripple Current | 280mA | |
Leakage Current | 3 μA | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 220µF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Dimensions 8 x 10.2mm | ||
Length 10.2mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 2000h | ||
Series S(V) | ||
Polarised Polar | ||
Tolerance ±20% | ||
Ripple Current 280mA | ||
Leakage Current 3 μA | ||
- COO (Country of Origin):
- JP
VS Series
Panasonic S Series Type V electrolytic capacitors feature endurance of 2000 hours at +85°C.
AEC-Q200 qualified (some deviations apply)
High ripple current
High reliability
Low impedance
Long life
Surface mount
High ripple current
High reliability
Low impedance
Long life
Surface mount
Applications
Panasonic S Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. S Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include lighting, OA equipment, electric tools, medical equipment and power management, safety, infotainment and comfort accessories in automotive applications.