Panasonic 10μF Aluminium Electrolytic Capacitor 100V dc, Through Hole - EEU-FC2A100

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 50)

£0.126

(exc. VAT)

£0.151

(inc. VAT)

RS Stock No.:
807-7724
Mfr. Part No.:
EEU-FC2A100
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

10µF

Voltage

100V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 x 11.2mm

Length

11.2mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

1000h

Series

FC Radial

Ripple Current

114mA

Leakage Current

3 μA

Tolerance

±20%

FC Series 1uF - 100uF


Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications


Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Related links