Panasonic 10μF Electrolytic Capacitor 35V dc, Through Hole - ECE-A1VKA100
- RS Stock No.:
- 807-3611
- Mfr. Part No.:
- ECE-A1VKA100
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 100)
£0.07
(exc. VAT)
£0.08
(inc. VAT)
- RS Stock No.:
- 807-3611
- Mfr. Part No.:
- ECE-A1VKA100
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 10µF | |
Voltage | 35V dc | |
Mounting Type | Through Hole | |
Technology | Electrolytic | |
Dimensions | 5 x 7mm | |
Length | 7mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 5mm | |
Maximum Operating Temperature | +85°C | |
Lead Pitch | 2mm | |
Lifetime | 1000h | |
Ripple Current | 30mA | |
Leakage Current | 3 mA | |
Tolerance | ±20% | |
Series | KA | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 10µF | ||
Voltage 35V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 5 x 7mm | ||
Length 7mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 2mm | ||
Lifetime 1000h | ||
Ripple Current 30mA | ||
Leakage Current 3 mA | ||
Tolerance ±20% | ||
Series KA | ||
KA Series
Low profile, miniature capacitors designed for PCB applications