Panasonic 10μF Electrolytic Capacitor 25V dc, Through Hole - ECE-A1EN100U

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 100)

£0.074

(exc. VAT)

£0.089

(inc. VAT)

RS Stock No.:
807-3564
Mfr. Part No.:
ECE-A1EN100U
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

10µF

Voltage

25V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 x 11mm

Length

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+85°C

Lifetime

1000h

Lead Pitch

2mm

Ripple Current

45mA

Leakage Current

3 mA

Tolerance

±20%

Series

SU

COO (Country of Origin):
MY

SU Series


The SU(Bi-polar)series aluminium electrolytic capacitors offer a wide range of voltages and nominal capacitance. They are RoHS compliant and have a high endurance rating.