Panasonic 10μF Aluminium Electrolytic Capacitor 16V dc, Through Hole - ECE-A1CN100U
- RS Stock No.:
- 807-3526
- Mfr. Part No.:
- ECE-A1CN100U
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 100)
£0.096
(exc. VAT)
£0.115
(inc. VAT)
- RS Stock No.:
- 807-3526
- Mfr. Part No.:
- ECE-A1CN100U
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 10µF | |
Voltage | 16V dc | |
Mounting Type | Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 5 x 11mm | |
Length | 11mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 5mm | |
Maximum Operating Temperature | +85°C | |
Lifetime | 1000h | |
Lead Pitch | 2mm | |
Tolerance | ±20% | |
Series | SU | |
Ripple Current | 40mA | |
Leakage Current | 3 mA | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 10µF | ||
Voltage 16V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 5 x 11mm | ||
Length 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 1000h | ||
Lead Pitch 2mm | ||
Tolerance ±20% | ||
Series SU | ||
Ripple Current 40mA | ||
Leakage Current 3 mA | ||
- COO (Country of Origin):
- MY
SU Series
The SU(Bi-polar)series aluminium electrolytic capacitors offer a wide range of voltages and nominal capacitance. They are RoHS compliant and have a high endurance rating.
