Panasonic 220μF Aluminium Electrolytic Capacitor 6.3V dc, Through Hole - ECE-A0JKA221
- RS Stock No.:
- 807-3466
- Mfr. Part No.:
- ECE-A0JKA221
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 50)
£0.119
(exc. VAT)
£0.143
(inc. VAT)
- RS Stock No.:
- 807-3466
- Mfr. Part No.:
- ECE-A0JKA221
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 220µF | |
Voltage | 6.3V dc | |
Mounting Type | Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 6.3 x 7mm | |
Length | 7mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 6.3mm | |
Maximum Operating Temperature | +85°C | |
Lead Pitch | 2.5mm | |
Lifetime | 1000h | |
Leakage Current | 3 mA | |
Ripple Current | 103mA | |
Tolerance | ±20% | |
Series | KA | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 220µF | ||
Voltage 6.3V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 x 7mm | ||
Length 7mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 2.5mm | ||
Lifetime 1000h | ||
Leakage Current 3 mA | ||
Ripple Current 103mA | ||
Tolerance ±20% | ||
Series KA | ||
- COO (Country of Origin):
- MY
KA Series
Low profile, miniature capacitors designed for PCB applications